



OESL-75-2-7 | |
|---|---|
DigiKey Part Number | 226-1118-ND |
Manufacturer | |
Manufacturer Product Number | OESL-75-2-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm), 1.000" (25.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.72000 | kr.97.72 |
| 5 | kr.84.76600 | kr.423.83 |
| 20 | kr.76.02950 | kr.1,520.59 |
| 40 | kr.72.33525 | kr.2,893.41 |
| 60 | kr.70.35667 | kr.4,221.40 |
| 100 | kr.68.03780 | kr.6,803.78 |
| 260 | kr.64.17304 | kr.16,684.99 |
| 500 | kr.61.84390 | kr.30,921.95 |
| 1.000 | kr.59.62206 | kr.59,622.06 |
| Unit Price without VAT: | kr.97.72000 |
|---|---|
| Unit Price with VAT: | kr.122.15000 |
















