



OEJL-90-3-7 | |
|---|---|
DigiKey Part Number | 226-3095-ND |
Manufacturer | |
Manufacturer Product Number | OEJL-90-3-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.11000 | kr.83.11 |
| 5 | kr.71.94600 | kr.359.73 |
| 20 | kr.64.43250 | kr.1,288.65 |
| 40 | kr.61.25825 | kr.2,450.33 |
| 60 | kr.59.55867 | kr.3,573.52 |
| 100 | kr.57.56760 | kr.5,756.76 |
| 260 | kr.54.24869 | kr.14,104.66 |
| 500 | kr.52.24884 | kr.26,124.42 |
| 1.000 | kr.50.34108 | kr.50,341.08 |
| Unit Price without VAT: | kr.83.11000 |
|---|---|
| Unit Price with VAT: | kr.103.88750 |


















