



HD-63-3-6 | |
---|---|
DigiKey Part Number | 226-3066-ND |
Manufacturer | |
Manufacturer Product Number | HD-63-3-6 |
Description | KNOB SMOOTH 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.622" (15.79mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.108.42000 | kr.108.42 |
5 | kr.94.15600 | kr.470.78 |
10 | kr.89.08800 | kr.890.88 |
25 | kr.83.18720 | kr.2,079.68 |
50 | kr.79.26660 | kr.3,963.33 |
100 | kr.75.75420 | kr.7,575.42 |
300 | kr.70.91733 | kr.21,275.20 |
500 | kr.68.93748 | kr.34,468.74 |
Unit Price without VAT: | kr.108.42000 |
---|---|
Unit Price with VAT: | kr.135.52500 |