
HD-63-1-6 | |
|---|---|
DigiKey Part Number | 226-2066-ND |
Manufacturer | |
Manufacturer Product Number | HD-63-1-6 |
Description | KNOB SMOOTH 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Clear Gloss |
Datasheet | Datasheet |
Category | Diameter 0.622" (15.79mm) |
Manufacturer Kilo International | Height 1.000" (25.40mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Gloss |
Style Cylindrical, Wedged | Features 6-32 Set Screw (2) |
Type Smooth | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.82.09980 | kr.8,209.98 |
| Unit Price without VAT: | kr.82.09980 |
|---|---|
| Unit Price with VAT: | kr.102.62475 |











