



HD-50-4-6 | |
|---|---|
DigiKey Part Number | 226-4015-ND |
Manufacturer | |
Manufacturer Product Number | HD-50-4-6 |
Description | KNOB SMOOTH 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) |
Manufacturer Kilo International | Height 1.000" (25.40mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical, Wedged | Features 6-32 Set Screw (2) |
Type Smooth | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.98000 | kr.125.98 |
| 5 | kr.109.55600 | kr.547.78 |
| 10 | kr.103.71000 | kr.1,037.10 |
| 25 | kr.96.90560 | kr.2,422.64 |
| 50 | kr.92.38260 | kr.4,619.13 |
| 100 | kr.88.33140 | kr.8,833.14 |
| 250 | kr.83.61216 | kr.20,903.04 |
| 500 | kr.80.46728 | kr.40,233.64 |
| Unit Price without VAT: | kr.125.98000 |
|---|---|
| Unit Price with VAT: | kr.157.47500 |











