



HD-50-3-6 | |
|---|---|
DigiKey Part Number | 226-3015-ND |
Manufacturer | |
Manufacturer Product Number | HD-50-3-6 |
Description | KNOB SMOOTH 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.02000 | kr.110.02 |
| 5 | kr.95.57800 | kr.477.89 |
| 10 | kr.90.42600 | kr.904.26 |
| 25 | kr.84.44920 | kr.2,111.23 |
| 50 | kr.80.47480 | kr.4,023.74 |
| 100 | kr.76.91390 | kr.7,691.39 |
| 250 | kr.72.76748 | kr.18,191.87 |
| 500 | kr.70.00422 | kr.35,002.11 |
| Unit Price without VAT: | kr.110.02000 |
|---|---|
| Unit Price with VAT: | kr.137.52500 |









