



HD-50-3-7 | |
---|---|
DigiKey Part Number | 226-3018-ND |
Manufacturer | |
Manufacturer Product Number | HD-50-3-7 |
Description | KNOB SMOOTH 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.72.38000 | kr.72.38 |
5 | kr.62.56600 | kr.312.83 |
10 | kr.59.07800 | kr.590.78 |
25 | kr.55.01680 | kr.1,375.42 |
50 | kr.52.32000 | kr.2,616.00 |
100 | kr.49.90590 | kr.4,990.59 |
250 | kr.47.09504 | kr.11,773.76 |
500 | kr.45.22292 | kr.22,611.46 |
1.000 | kr.43.54330 | kr.43,543.30 |
Unit Price without VAT: | kr.72.38000 |
---|---|
Unit Price with VAT: | kr.90.47500 |