
DDSPT-75-2-5 | |
|---|---|
DigiKey Part Number | 226-1048-ND |
Manufacturer | |
Manufacturer Product Number | DDSPT-75-2-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Metal Black Gloss |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm), 1.113" (28.27mm) Skirt |
Manufacturer Kilo International | Height 0.750" (19.05mm) |
Series | Indicator Line on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Gloss |
Style Cylindrical with Skirt | Features 4-40 Set Screw, Push to Turn |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.237.62000 | kr.237.62 |
| 5 | kr.208.14600 | kr.1,040.73 |
| 10 | kr.197.64000 | kr.1,976.40 |
| 30 | kr.183.19367 | kr.5,495.81 |
| 50 | kr.177.28900 | kr.8,864.45 |
| 100 | kr.170.00090 | kr.17,000.09 |
| 250 | kr.161.50816 | kr.40,377.04 |
| Unit Price without VAT: | kr.237.62000 |
|---|---|
| Unit Price with VAT: | kr.297.02500 |










