DDSPT-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDSPT-75-1-5

DigiKey Part Number
226-1045-ND
Manufacturer
Manufacturer Product Number
DDSPT-75-1-5
Description
KNOB KNURLED W/SKRT 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Skirt Metal Clear Gloss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.250" (6.35mm)
Diameter
0.750" (19.05mm), 1.113" (28.27mm) Skirt
Height
0.750" (19.05mm)
Indicator
Line on Skirt
Material
Metal
Color
Clear Gloss
Features
4-40 Set Screw, Push to Turn
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.122.05000kr.122.05
5kr.106.17600kr.530.88
10kr.100.51200kr.1,005.12
30kr.92.73400kr.2,782.02
50kr.89.55520kr.4,477.76
100kr.85.63460kr.8,563.46
250kr.81.06856kr.20,267.14
500kr.78.02508kr.39,012.54
Manufacturers Standard Package
Unit Price without VAT:kr.122.05000
Unit Price with VAT:kr.152.56250
Alternate Color
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 25
Unit Price: kr.205.18000
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 9
Unit Price: kr.205.18000
KNOB KNURLED W/SKRT 0.250" METAL
In-Stock: 15
Unit Price: kr.205.18000