Parametric Equivalent

8222 | |
|---|---|
DigiKey Part Number | 36-8222-ND |
Manufacturer | |
Manufacturer Product Number | 8222 |
Description | CONN SPADE TERM 14-16AWG #8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.650" (16.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.250" (6.35mm) | |
Tongue Inside Opening | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.84194 | kr.841.94 |
| Unit Price without VAT: | kr.0.84194 |
|---|---|
| Unit Price with VAT: | kr.1.05243 |




