8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Stud Spade Terminal Connector Crimp 14-16 AWG

MU14-8FBK

DigiKey Part Number
920020-11-ND
Manufacturer
Manufacturer Product Number
MU14-8FBK
Description
CONN SPADE TERM 14-16AWG #8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.650" (16.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Butted Seam
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.250" (6.35mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
10kr.2.10300kr.21.03
25kr.1.97000kr.49.25
50kr.1.87620kr.93.81
100kr.1.78630kr.178.63
250kr.1.67436kr.418.59
500kr.1.59426kr.797.13
1.000kr.1.51806kr.1,518.06
3.000kr.1.40476kr.4,214.28
Manufacturers Standard Package
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750