Tip Jack Connector Standard Tip Solder Eyelet(s) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6026

DigiKey Part Number
36-6026-ND
Manufacturer
Manufacturer Product Number
6026
Description
CONN TIP JACK SLDR EYELET BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder Eyelet(s) Black
Datasheet
 Datasheet
EDA/CAD Models
6026 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Solder Eyelet(s)
Insulation
Mating End Insulated, Metal Clad
Features
-
Color
Black
Wire Gauge
-
Contact Finish
Silver
Contact Material
Phosphor Bronze
Body Material
Polyamide (PA), Nylon
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Factory Stock: 1.044
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.07000kr.27.07
10kr.20.48600kr.204.86
25kr.19.93320kr.498.33
1.000kr.13.43870kr.13,438.70
Manufacturers Standard Package
Unit Price without VAT:kr.27.07000
Unit Price with VAT:kr.33.83750