
6025 | |
|---|---|
DigiKey Part Number | 36-6025-ND |
Manufacturer | |
Manufacturer Product Number | 6025 |
Description | CONN TIP JACK SLDR EYELET RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Red |
Datasheet | Datasheet |
EDA/CAD Models | 6025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Insulation | Mating End Insulated, Metal Clad | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Phosphor Bronze | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.07000 | kr.27.07 |
| 10 | kr.20.48600 | kr.204.86 |
| 25 | kr.19.93320 | kr.498.33 |
| 1.000 | kr.13.43870 | kr.13,438.70 |
| Unit Price without VAT: | kr.27.07000 |
|---|---|
| Unit Price with VAT: | kr.33.83750 |


