60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z1206C600BPWST

DigiKey Part Number
399-Z1206C600BPWSTTR-ND - Tape & Reel (TR)
399-Z1206C600BPWSTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z1206C600BPWST
Description
FERRITE BEAD 60 OHM 1206 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z1206C600BPWST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
KEMET
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ3216HM600-TTaiyo Yuden15.070587-1770-1-NDkr.0.14000Similar
In-Stock: 47
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.14800kr.11.48
25kr.0.99160kr.24.79
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250