Z0402C102BSMST is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 40.086
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 158.616
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 63.154
Unit Price: kr.0.63000
Datasheet
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0402C102BSMST

DigiKey Part Number
399-9602-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0402C102BSMST
Description
FERRITE BEAD 1 KOHM 0402 1LN
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
KEMET
DC Resistance (DCR) (Max)
800mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GZ1005D102CTFShenzhen Sunlord Electronics Co., Ltd.40.0863442-GZ1005D102CTFCT-NDkr.0.63000Parametric Equivalent
MMZ1005S102CT000TDK158.616445-2163-1-NDkr.0.63000Parametric Equivalent
MMZ1005Y102CT000TDK63.154445-2157-1-NDkr.0.63000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes