1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1005D102CTF

DigiKey Part Number
3442-GZ1005D102CTFTR-ND - Tape & Reel (TR)
3442-GZ1005D102CTFCT-ND - Cut Tape (CT)
3442-GZ1005D102CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1005D102CTF
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
700mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.026" (0.65mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.086
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
25kr.0.23600kr.5.90
50kr.0.21180kr.10.59
100kr.0.18960kr.18.96
250kr.0.16408kr.41.02
500kr.0.14632kr.73.16
1.000kr.0.12997kr.129.97
5.000kr.0.09653kr.482.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08381kr.838.10
20.000kr.0.07195kr.1,439.00
30.000kr.0.07133kr.2,139.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750