T598D227M010AHE0257028 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.34736
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.586
Unit Price: kr.40.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 854
Unit Price: kr.16.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.36490
Datasheet
New at DigiKey
Image for T598D227M010AHE0257028 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D227M010AHE0257028

DigiKey Part Number
399-T598D227M010AHE0257028TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T598D227M010AHE0257028
Description
220.UF 10.0V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598D227M010AHE025KEMET0399-T598D227M010AHE025TR-NDkr.15.34736Parametric Equivalent
T598D227M010AHS025KEMET1.586399-T598D227M010AHS025CT-NDkr.40.39000Parametric Equivalent
T598D227M010ATE025KEMET854399-12102-1-NDkr.16.10000Parametric Equivalent
T598D227M010ATE0257280KEMET0399-T598D227M010ATE0257280TR-NDkr.6.36490Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.34736kr.7,673.68
Manufacturers Standard Package
Unit Price without VAT:kr.15.34736
Unit Price with VAT:kr.19.18420