
T598D227M010AHS025 | |
|---|---|
DigiKey Part Number | 399-T598D227M010AHS025TR-ND - Tape & Reel (TR) 399-T598D227M010AHS025CT-ND - Cut Tape (CT) 399-T598D227M010AHS025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D227M010AHS025 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D227M010AHS025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.17000 | kr.39.17 |
| 10 | kr.28.74900 | kr.287.49 |
| 50 | kr.24.59000 | kr.1,229.50 |
| 100 | kr.23.30430 | kr.2,330.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.12716 | kr.10,563.58 |
| 1.000 | kr.20.45286 | kr.20,452.86 |
| 1.500 | kr.20.11490 | kr.30,172.35 |
| 2.500 | kr.19.74018 | kr.49,350.45 |
| Unit Price without VAT: | kr.39.17000 |
|---|---|
| Unit Price with VAT: | kr.48.96250 |


