Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598B107M004AHE055 | |
|---|---|
DigiKey Part Number | 399-T598B107M004AHE055TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598B107M004AHE055 |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B107M004AHE055 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598B107M004AHS055 | KEMET | 0 | 399-T598B107M004AHS055TR-ND | kr.16.47120 | Parametric Equivalent |
| T598B107M004ATE055 | KEMET | 0 | 399-T598B107M004ATE055TR-ND | kr.2.77800 | Parametric Equivalent |
| T598B107M006AHE055 | KEMET | 0 | 399-T598B107M006AHE055TR-ND | kr.11.91159 | Parametric Equivalent |
| T598B107M006AHS055 | KEMET | 0 | 399-T598B107M006AHS055TR-ND | kr.16.47120 | Parametric Equivalent |
| TCQB107M004R0055E | KYOCERA AVX | 1.894 | 478-TCQB107M004R0055ECT-ND | kr.9.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.81396 | kr.23,627.92 |
| Unit Price without VAT: | kr.11.81396 |
|---|---|
| Unit Price with VAT: | kr.14.76745 |




