

TCQB107M004R0055E | |
---|---|
DigiKey Part Number | 478-TCQB107M004R0055ETR-ND - Tape & Reel (TR) 478-TCQB107M004R0055ECT-ND - Cut Tape (CT) 478-TCQB107M004R0055EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQB107M004R0055E |
Description | TCQ SERIES - B-CASE / 004V / 005 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.90000 | kr.8.90 |
10 | kr.5.85600 | kr.58.56 |
50 | kr.4.64120 | kr.232.06 |
100 | kr.4.26690 | kr.426.69 |
500 | kr.3.63340 | kr.1,816.70 |
1.000 | kr.3.43738 | kr.3,437.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.27555 | kr.6,551.10 |
Unit Price without VAT: | kr.8.90000 |
---|---|
Unit Price with VAT: | kr.11.12500 |