Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


T551B147M006AT4251 | |
|---|---|
DigiKey Part Number  | T551B147M006AT4251-ND  | 
Manufacturer  | |
Manufacturer Product Number  | T551B147M006AT4251  | 
Description  | CAP TANT POLY 140UF 6.3V AXIAL  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | 140 µF Hermetically Sealed Tantalum Polymer Capacitor 6.3 V Axial, Can 120mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T551B147M006AT4251 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KEMET  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Capacitance  | 140 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
Type  | Hermetically Sealed  | |
ESR (Equivalent Series Resistance)  | 120mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | Axial, Can  | |
Size / Dimension  | 0.312" Dia x 0.641" L (7.92mm x 16.28mm)  | |
Height - Seated (Max)  | -  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Ratings  | -  | |
Features  | General Purpose  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | kr.289.84950 | kr.5,796.99 | 
| Unit Price without VAT: | kr.289.84950 | 
|---|---|
| Unit Price with VAT: | kr.362.31188 | 


