Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543X477M006ATE010 | |
|---|---|
DigiKey Part Number | 399-T543X477M006ATE010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543X477M006ATE010 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X477M006ATE010 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X477M006AH6710 | KEMET | 1.242 | 399-6326-1-ND | kr.145.25000 | Parametric Equivalent |
| T541X477M006AT6510 | KEMET | 0 | 399-T541X477M006AT6510TR-ND | kr.79.20232 | Parametric Equivalent |
| T541X477M006BT6510 | KEMET | 0 | 399-T541X477M006BT6510TR-ND | kr.87.12250 | Parametric Equivalent |
| T541X477M006CH6510 | KEMET | 0 | 399-T541X477M006CH6510TR-ND | kr.98.69834 | Parametric Equivalent |
| T543X477M006AHW010 | KEMET | 0 | 399-T543X477M006AHW010TR-ND | kr.58.79538 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.42.35018 | kr.21,175.09 |
| Unit Price without VAT: | kr.42.35018 |
|---|---|
| Unit Price with VAT: | kr.52.93773 |




