T541X477M006BT6510 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.242
Unit Price: kr.145.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.79.20232
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.98.69834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.58.79538
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.42.35018
Datasheet
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X477M006BT6510

DigiKey Part Number
399-T541X477M006BT6510TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X477M006BT6510
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X477M006BT6510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
6.3 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X477M006AH6710KEMET1.242399-6326-1-NDkr.145.25000Parametric Equivalent
T541X477M006AT6510KEMET0399-T541X477M006AT6510TR-NDkr.79.20232Parametric Equivalent
T541X477M006CH6510KEMET0399-T541X477M006CH6510TR-NDkr.98.69834Parametric Equivalent
T543X477M006AHW010KEMET0399-T543X477M006AHW010TR-NDkr.58.79538Parametric Equivalent
T543X477M006ATE010KEMET0399-T543X477M006ATE010TR-NDkr.42.35018Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.87.12250kr.43,561.25
Manufacturers Standard Package
Unit Price without VAT:kr.87.12250
Unit Price with VAT:kr.108.90313