T541Y477M004AH6530 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.101.33830
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.52.37296
Datasheet
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 5mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541Y477M004AH6530

DigiKey Part Number
399-T541Y477M004AH6530TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541Y477M004AH6530
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541Y477M004AH6530 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
4 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541Y477M004AT6630KEMET0399-T541Y477M004AT6630TR-NDkr.101.33830Parametric Equivalent
T543Y477K004AHE005KEMET0399-T543Y477K004AHE005TR-NDkr.52.37296Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.92.91042kr.46,455.21
Manufacturers Standard Package
Unit Price without VAT:kr.92.91042
Unit Price with VAT:kr.116.13803