
T543Y477K004AHE005 | |
|---|---|
DigiKey Part Number | 399-T543Y477K004AHE005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543Y477K004AHE005 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543Y477K004AHE005 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated 4 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 5mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.52.37296 | kr.26,186.48 |
| Unit Price without VAT: | kr.52.37296 |
|---|---|
| Unit Price with VAT: | kr.65.46620 |

