Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541X477M006BH6730 | |
|---|---|
DigiKey Part Number | 399-T541X477M006BH6730TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X477M006BH6730 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X477M006BH6730 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 5mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X477K006CH6730 | KEMET | 0 | 399-T541X477K006CH6730TR-ND | kr.153.83528 | Parametric Equivalent |
| T541X477M006AH6510T500 | KEMET | 250 | 399-T541X477M006AH6510T500CT-ND | kr.117.67000 | Parametric Equivalent |
| T541X477M006AH6530 | KEMET | 0 | 399-T541X477M006AH6530CT-ND | kr.138.40000 | Parametric Equivalent |
| T541X477M006AH6730 | KEMET | 0 | 399-T541X477M006AH6730TR-ND | kr.121.84972 | Parametric Equivalent |
| T541X477M006CH6530 | KEMET | 0 | 399-T541X477M006CH6530TR-ND | kr.115.96038 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.129.97304 | kr.64,986.52 |
| Unit Price without VAT: | kr.129.97304 |
|---|---|
| Unit Price with VAT: | kr.162.46630 |




