T541X477M006AH6530 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.153.83528
Datasheet

Parametric Equivalent


KEMET
In Stock: 250
Unit Price: kr.117.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.121.84972
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.129.97304
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.115.96038
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.58.46342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.70.41508
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.55.47488
Datasheet
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X477M006AH6530

DigiKey Part Number
399-T541X477M006AH6530TR-ND - Tape & Reel (TR)
399-T541X477M006AH6530CT-ND - Cut Tape (CT)
399-T541X477M006AH6530DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T541X477M006AH6530
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X477M006AH6530 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
6.3 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X477K006CH6730KEMET0399-T541X477K006CH6730TR-NDkr.153.83528Parametric Equivalent
T541X477M006AH6510T500KEMET250399-T541X477M006AH6510T500CT-NDkr.117.67000Parametric Equivalent
T541X477M006AH6730KEMET0399-T541X477M006AH6730TR-NDkr.121.84972Parametric Equivalent
T541X477M006BH6730KEMET0399-T541X477M006BH6730TR-NDkr.129.97304Parametric Equivalent
T541X477M006CH6530KEMET0399-T541X477M006CH6530TR-NDkr.115.96038Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.138.40000kr.138.40
10kr.110.34800kr.1,103.48
50kr.99.12840kr.4,956.42
100kr.98.15840kr.9,815.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.89.76730kr.44,883.65
Manufacturers Standard Package
Unit Price without VAT:kr.138.40000
Unit Price with VAT:kr.173.00000