Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541X477K006BT8505 | |
|---|---|
DigiKey Part Number | T541X477K006BT8505-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X477K006BT8505 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 12mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X477K006AH8505 | KEMET | 0 | T541X477K006AH8505-ND | kr.105.29852 | Parametric Equivalent |
| T541X477K006AH8605 | KEMET | 0 | T541X477K006AH8605-ND | kr.116.87422 | Parametric Equivalent |
| T541X477K006AH8705 | KEMET | 0 | T541X477K006AH8705-ND | kr.128.34836 | Parametric Equivalent |
| T541X477K006AT8505 | KEMET | 0 | T541X477K006AT8505-ND | kr.102.25228 | Parametric Equivalent |
| T541X477K006AT8605 | KEMET | 0 | T541X477K006AT8605-ND | kr.113.42184 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.111.39102 | kr.55,695.51 |
| Unit Price without VAT: | kr.111.39102 |
|---|---|
| Unit Price with VAT: | kr.139.23878 |


