T541X477K006AT8605 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.105.29852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.116.87422
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.128.34836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.102.25228
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.124.59140
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.114.74182
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.126.21596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.137.79178
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.111.39102
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.122.56056
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.133.73012
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.125.09910
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.136.57324
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.148.04736
Datasheet
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X477K006AT8605

DigiKey Part Number
T541X477K006AT8605-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X477K006AT8605
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
6.3 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541X477K006AH8505KEMET0T541X477K006AH8505-NDkr.105.29852Parametric Equivalent
T541X477K006AH8605KEMET0T541X477K006AH8605-NDkr.116.87422Parametric Equivalent
T541X477K006AH8705KEMET0T541X477K006AH8705-NDkr.128.34836Parametric Equivalent
T541X477K006AT8505KEMET0T541X477K006AT8505-NDkr.102.25228Parametric Equivalent
T541X477K006AT8705KEMET0T541X477K006AT8705-NDkr.124.59140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.113.42184kr.56,710.92
Manufacturers Standard Package
Unit Price without VAT:kr.113.42184
Unit Price with VAT:kr.141.77730