Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X477K006AGE050 | |
|---|---|
DigiKey Part Number | 399-T495X477K006AGE050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X477K006AGE050 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K006AGE050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X477K006AHE050 | KEMET | 0 | 399-T495X477K006AHE050TR-ND | kr.34.57000 | Parametric Equivalent |
| T495X477K006ATE0507027 | KEMET | 0 | 399-T495X477K006ATE0507027TR-ND | kr.14.53014 | Parametric Equivalent |
| T495X477K006ATE0507280 | KEMET | 0 | 399-T495X477K006ATE0507280TR-ND | kr.11.11294 | Parametric Equivalent |
| TPSE477K006H0050 | KYOCERA AVX | 0 | 478-TPSE477K006H0050TR-ND | kr.38.25573 | Parametric Equivalent |
| TPSE477K006S0050 | KYOCERA AVX | 0 | 478-TPSE477K006S0050TR-ND | kr.8.88487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.29.14434 | kr.14,572.17 |
| Unit Price without VAT: | kr.29.14434 |
|---|---|
| Unit Price with VAT: | kr.36.43043 |





