Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540D107K016AH8505 | |
|---|---|
DigiKey Part Number | T540D107K016AH8505-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540D107K016AH8505 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540D107K016AH8505 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D107K016AH6710 | KEMET | 0 | 399-T540D107K016AH6710TR-ND | kr.12.45858 | Parametric Equivalent |
| T540D107K016AH85057280 | KEMET | 0 | T540D107K016AH85057280-ND | kr.7.20699 | Parametric Equivalent |
| T540D107K016BH6510 | KEMET | 0 | 399-T540D107K016BH6510TR-ND | kr.9.09028 | Parametric Equivalent |
| T540D107K016CH6510 | KEMET | 0 | 399-T540D107K016CH6510TR-ND | kr.9.95786 | Parametric Equivalent |
| T540D107K016CT6710 | KEMET | 0 | 399-T540D107K016CT6710TR-ND | kr.14.43440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.81.61674 | kr.40,808.37 |
| Unit Price without VAT: | kr.81.61674 |
|---|---|
| Unit Price with VAT: | kr.102.02093 |





