T540D107K016AH85057280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.92.19958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.80.72544
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.67.27248
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.73.69300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.106.82164
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.45.54618
Datasheet
100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D107K016AH85057280

DigiKey Part Number
T540D107K016AH85057280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D107K016AH85057280
Description
CAP TANT POLY 100UF 16V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D107K016AH85057280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
16 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D107K016AH6710KEMET0399-T540D107K016AH6710TR-NDkr.92.19958Parametric Equivalent
T540D107K016AH8505KEMET0T540D107K016AH8505-NDkr.80.72544Parametric Equivalent
T540D107K016BH6510KEMET0399-T540D107K016BH6510TR-NDkr.67.27248Parametric Equivalent
T540D107K016CH6510KEMET0399-T540D107K016CH6510TR-NDkr.73.69300Parametric Equivalent
T540D107K016CT6710KEMET0399-T540D107K016CT6710TR-NDkr.106.82164Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.53.33525kr.133,338.12
Manufacturers Standard Package
Unit Price without VAT:kr.53.33525
Unit Price with VAT:kr.66.66906