680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530Y687M2R5ATE006

DigiKey Part Number
399-3471-2-ND - Tape & Reel (TR)
399-3471-1-ND - Cut Tape (CT)
399-3471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530Y687M2R5ATE006
Description
CAP TANT POLY 680UF 2.5V 2917
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530Y687M2R5ATE006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
680 µF
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T525D687M2R5ATE025KEMET746399-3263-1-NDkr.2.87000Similar
T530D687M2R5AHE006KEMET398399-18679-1-NDkr.6.31000Parametric Equivalent
T530D687M2R5ATE006KEMET1.308399-10374-1-NDkr.6.27000Parametric Equivalent
T591D687M2R5ATE006KEMET21399-T591D687M2R5ATE006CT-NDkr.2.11000Parametric Equivalent
In-Stock: 76
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.68000kr.44.68
10kr.33.00500kr.330.05
50kr.28.33480kr.1,416.74
100kr.26.89060kr.2,689.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.44530kr.12,222.65
1.500kr.23.30813kr.34,962.19
2.500kr.22.88737kr.57,218.43
Manufacturers Standard Package
Unit Price without VAT:kr.44.68000
Unit Price with VAT:kr.55.85000