
T530D687M2R5AHE006 | |
|---|---|
DigiKey Part Number | 399-18679-2-ND - Tape & Reel (TR) 399-18679-1-ND - Cut Tape (CT) 399-18679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D687M2R5AHE006 |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D687M2R5AHE006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T591D687M2R5ATE006 | KEMET | 21 | 399-T591D687M2R5ATE006CT-ND | kr.15.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.73000 | kr.46.73 |
| 10 | kr.34.62900 | kr.346.29 |
| 50 | kr.29.80440 | kr.1,490.22 |
| 100 | kr.28.31130 | kr.2,831.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.78352 | kr.12,891.76 |
| 1.500 | kr.24.60787 | kr.36,911.81 |
| 2.500 | kr.24.17280 | kr.60,432.00 |
| Unit Price without VAT: | kr.46.73000 |
|---|---|
| Unit Price with VAT: | kr.58.41250 |

