
T530Y687M2R5ATE006 | |
|---|---|
DigiKey Part Number | 399-3471-2-ND - Tape & Reel (TR) 399-3471-1-ND - Cut Tape (CT) 399-3471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530Y687M2R5ATE006 |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530Y687M2R5ATE006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525D687M2R5ATE025 | KEMET | 746 | 399-3263-1-ND | kr.2.87000 | Similar |
| T530D687M2R5AHE006 | KEMET | 398 | 399-18679-1-ND | kr.6.31000 | Parametric Equivalent |
| T530D687M2R5ATE006 | KEMET | 1.308 | 399-10374-1-ND | kr.6.27000 | Parametric Equivalent |
| T591D687M2R5ATE006 | KEMET | 21 | 399-T591D687M2R5ATE006CT-ND | kr.2.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.68000 | kr.44.68 |
| 10 | kr.33.00500 | kr.330.05 |
| 50 | kr.28.33480 | kr.1,416.74 |
| 100 | kr.26.89060 | kr.2,689.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.44530 | kr.12,222.65 |
| 1.500 | kr.23.30813 | kr.34,962.19 |
| 2.500 | kr.22.88737 | kr.57,218.43 |
| Unit Price without VAT: | kr.44.68000 |
|---|---|
| Unit Price with VAT: | kr.55.85000 |

