T530X477M010ATE020 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 410
Unit Price: kr.68.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.65.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 170
Unit Price: kr.68.98000
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.37.29695
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 245
Unit Price: kr.61.50000
Datasheet
470 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 20mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530X477M010ATE020

DigiKey Part Number
399-T530X477M010ATE020TR-ND - Tape & Reel (TR)
399-T530X477M010ATE020CT-ND - Cut Tape (CT)
399-T530X477M010ATE020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530X477M010ATE020
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 20mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530X477M010ATE020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
20mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
470 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
10 V
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521X477M016ATE020KEMET410399-T521X477M016ATE020CT-NDkr.68.35000Parametric Equivalent
T521X477M016ATI020KEMET0399-T521X477M016ATI020CT-NDkr.65.11000Parametric Equivalent
T521X477M016ATK020KEMET170399-T521X477M016ATK020CT-NDkr.68.98000Parametric Equivalent
T59EE477M016E0020Vishay Polytech03581-T59EE477M016E0020TR-NDkr.37.29695Parametric Equivalent
T59EL477M016C0020Vishay Sprague245718-T59EL477M016C0020CT-NDkr.61.50000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.18000kr.52.18
10kr.38.97800kr.389.78
50kr.33.71100kr.1,685.55
100kr.32.08040kr.3,208.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.29.31958kr.14,659.79
1.500kr.28.03531kr.42,052.96
Manufacturers Standard Package
Unit Price without VAT:kr.52.18000
Unit Price with VAT:kr.65.22500