
T521X477M016ATK020 | |
|---|---|
DigiKey Part Number | 399-T521X477M016ATK020TR-ND - Tape & Reel (TR) 399-T521X477M016ATK020CT-ND - Cut Tape (CT) 399-T521X477M016ATK020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X477M016ATK020 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 20mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X477M016ATK020 Models |
Category | ESR (Equivalent Series Resistance) 20mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 16 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521X477M016ATE020 | KEMET | 410 | 399-T521X477M016ATE020CT-ND | kr.68.35000 | Parametric Equivalent |
| T59EL477M016C0020 | Vishay Sprague | 245 | 718-T59EL477M016C0020CT-ND | kr.61.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.98000 | kr.68.98 |
| 10 | kr.52.52700 | kr.525.27 |
| 50 | kr.45.96000 | kr.2,298.00 |
| 100 | kr.43.92670 | kr.4,392.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.40.48408 | kr.20,242.04 |
| 1.500 | kr.38.88255 | kr.58,323.83 |
| Unit Price without VAT: | kr.68.98000 |
|---|---|
| Unit Price with VAT: | kr.86.22500 |




