
T530X477M006ATE006 | |
|---|---|
DigiKey Part Number | 399-4136-2-ND - Tape & Reel (TR) 399-4136-1-ND - Cut Tape (CT) 399-4136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X477M006ATE006 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X477M006ATE006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525Y477M006ATE035 | KEMET | 1.454 | 399-5751-1-ND | kr.23.78000 | Similar |
| T530X477M006ATE010 | KEMET | 865 | 399-4137-1-ND | kr.53.13000 | Similar |
| T530Y477M006ATE005 | KEMET | 9.842 | 399-4752-1-ND | kr.56.24000 | Similar |
| T530X477M006AHE006 | KEMET | 1.500 | 399-T530X477M006AHE006CT-ND | kr.51.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.52000 | kr.54.52 |
| 10 | kr.40.84900 | kr.408.49 |
| 50 | kr.35.39240 | kr.1,769.62 |
| 100 | kr.33.70410 | kr.3,370.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.84562 | kr.15,422.81 |
| 1.500 | kr.29.51591 | kr.44,273.87 |
| Unit Price without VAT: | kr.54.52000 |
|---|---|
| Unit Price with VAT: | kr.68.15000 |





