Similar

T530X477M006AHE006 | |
|---|---|
DigiKey Part Number | 399-T530X477M006AHE006TR-ND - Tape & Reel (TR) 399-T530X477M006AHE006CT-ND - Cut Tape (CT) 399-T530X477M006AHE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530X477M006AHE006 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530X477M006AHE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.36000 | kr.49.36 |
| 10 | kr.36.85200 | kr.368.52 |
| 50 | kr.31.86420 | kr.1,593.21 |
| 100 | kr.30.32080 | kr.3,032.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.70802 | kr.13,854.01 |
| 1.500 | kr.26.49268 | kr.39,739.02 |
| Unit Price without VAT: | kr.49.36000 |
|---|---|
| Unit Price with VAT: | kr.61.70000 |


