330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 4mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530X337M010ATE004

DigiKey Part Number
399-10378-2-ND - Tape & Reel (TR)
399-10378-1-ND - Cut Tape (CT)
399-10378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530X337M010ATE004
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 4mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530X337M010ATE004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.646
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.58.71000kr.58.71
10kr.44.22800kr.442.28
50kr.38.44060kr.1,922.03
100kr.36.64960kr.3,664.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.33.61734kr.16,808.67
1.500kr.32.20699kr.48,310.48
Manufacturers Standard Package
Unit Price without VAT:kr.58.71000
Unit Price with VAT:kr.73.38750