Parametric Equivalent

T525D107M010AHE055 | |
|---|---|
DigiKey Part Number | 399-T525D107M010AHE055TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T525D107M010AHE055 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D107M010AHE055 Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525D107M010ATE055 | KEMET | 270 | 399-3153-1-ND | kr.24.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.68620 | kr.5,343.10 |
| Unit Price without VAT: | kr.10.68620 |
|---|---|
| Unit Price with VAT: | kr.13.35775 |


