
T525D107M010ATE055 | |
|---|---|
DigiKey Part Number | 399-3153-2-ND - Tape & Reel (TR) 399-3153-1-ND - Cut Tape (CT) 399-3153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T525D107M010ATE055 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T525D107M010ATE055 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525D107M010ATE025 | KEMET | 10.255 | 399-3281-1-ND | kr.25.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.66000 | kr.24.66 |
| 10 | kr.17.44800 | kr.174.48 |
| 50 | kr.14.57320 | kr.728.66 |
| 100 | kr.13.68430 | kr.1,368.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.18104 | kr.6,090.52 |
| 1.500 | kr.11.48203 | kr.17,223.04 |
| 2.500 | kr.11.22340 | kr.28,058.50 |
| Unit Price without VAT: | kr.24.66000 |
|---|---|
| Unit Price with VAT: | kr.30.82500 |

