T521V476M016AHE040 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.7.32143
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.6.31434
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.04646
Datasheet

Parametric Equivalent


KEMET
In Stock: 961
Unit Price: kr.15.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.23160
Datasheet

Parametric Equivalent


KEMET
In Stock: 586
Unit Price: kr.13.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.40272
Datasheet

Direct


Panasonic Industry
In Stock: 4
Unit Price: kr.14.71000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V476M016AHE040

DigiKey Part Number
T521V476M016AHE040-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521V476M016AHE040
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V476M016AHE040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521W476M016ATE040KEMET0399-13119-2-NDkr.7.32143Direct
T521W476M016ATE0407280KEMET0T521W476M016ATE0407280-NDkr.6.31434Direct
T521V476M016AHE0407280KEMET0T521V476M016AHE0407280-NDkr.5.04646Parametric Equivalent
T521V476M016ATE040KEMET961399-13117-1-NDkr.15.47000Parametric Equivalent
T521V476M016ATE0407280KEMET0T521V476M016ATE0407280-NDkr.5.23160Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.14386kr.16,143.86
Manufacturers Standard Package
Unit Price without VAT:kr.16.14386
Unit Price with VAT:kr.20.17983