47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V476M016ATE040

DigiKey Part Number
399-13117-2-ND - Tape & Reel (TR)
399-13117-1-ND - Cut Tape (CT)
399-13117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521V476M016ATE040
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V476M016ATE040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521V476M025ATE040KEMET601399-T521V476M025ATE040CT-NDkr.13.95000Parametric Equivalent
16TQC47MWPanasonic Industry4P16487CT-NDkr.14.71000Direct
In-Stock: 961
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
10kr.10.55000kr.105.50
50kr.8.60600kr.430.30
100kr.8.00490kr.800.49
500kr.6.98770kr.3,493.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.67291kr.6,672.91
3.000kr.6.28381kr.18,851.43
5.000kr.6.13982kr.30,699.10
Manufacturers Standard Package
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750