Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521V226M025AHE0407280 | |
|---|---|
DigiKey Part Number | T521V226M025AHE0407280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521V226M025AHE0407280 |
Description | CAP TANT POLY 22UF 25V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V226M025AHE0407280 Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V226M025AHE040 | KEMET | 0 | T521V226M025AHE040-ND | kr.16.14386 | Parametric Equivalent |
| T521V226M025ATE040 | KEMET | 8.615 | 399-13114-1-ND | kr.17.24000 | Parametric Equivalent |
| T521V226M025ATE0407280 | KEMET | 0 | T521V226M025ATE0407280-ND | kr.7.18878 | Parametric Equivalent |
| T521V226M025ATE0407706 | KEMET | 0 | 399-T521V226M025ATE0407706TR-ND | kr.7.39688 | Parametric Equivalent |
| T521W226M025ATE040 | KEMET | 0 | 399-T521W226M025ATE040TR-ND | kr.13.66904 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.22449 | kr.18,673.47 |
| Unit Price without VAT: | kr.6.22449 |
|---|---|
| Unit Price with VAT: | kr.7.78061 |




