T521V226M025AHE040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.22449
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.495
Unit Price: kr.17.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.18878
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.39688

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.66904
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 1.478
Unit Price: kr.12.74000
Datasheet
22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V226M025AHE040

DigiKey Part Number
T521V226M025AHE040-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521V226M025AHE040
Description
CAP TANT POLY 22UF 25V 2917
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V226M025AHE040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521V226M025AHE0407280KEMET0T521V226M025AHE0407280-NDkr.6.22449Parametric Equivalent
T521V226M025ATE040KEMET8.495399-13114-1-NDkr.17.24000Parametric Equivalent
T521V226M025ATE0407280KEMET0T521V226M025ATE0407280-NDkr.7.18878Parametric Equivalent
T521V226M025ATE0407706KEMET0399-T521V226M025ATE0407706TR-NDkr.7.39688Parametric Equivalent
T521W226M025ATE040KEMET0399-T521W226M025ATE040TR-NDkr.13.66904Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.14386kr.16,143.86
Manufacturers Standard Package
Unit Price without VAT:kr.16.14386
Unit Price with VAT:kr.20.17983