T520Y477M006ATE0187706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.73394
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.01160

Parametric Equivalent


KEMET
In Stock: 2.401
Unit Price: kr.18.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.26052

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.26052

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.22.06000
Datasheet
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520Y477M006ATE0187706

DigiKey Part Number
399-T520Y477M006ATE0187706-ND
Manufacturer
Manufacturer Product Number
T520Y477M006ATE0187706
Description
470.UF 6.0V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
470 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
Y
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520Y477M006AHE018KEMET0399-T520Y477M006AHE018TR-NDkr.11.73394Parametric Equivalent
T520Y477M006AHE0187706KEMET0399-T520Y477M006AHE0187706-NDkr.13.01160Parametric Equivalent
T520Y477M006ATE018KEMET2.401399-18112-1-NDkr.18.51000Parametric Equivalent
T520Y477M006ATE0187111KEMET0399-T520Y477M006ATE0187111TR-NDkr.8.26052Parametric Equivalent
T520Y477M006ATE0187622KEMET0399-T520Y477M006ATE0187622TR-NDkr.8.26052Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Box
QuantityUnit PriceExt Price
140kr.9.10921kr.1,275.29
Unit Price without VAT:kr.9.10921
Unit Price with VAT:kr.11.38651