Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520Y477M006ATE0187111 | |
|---|---|
DigiKey Part Number | 399-T520Y477M006ATE0187111TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520Y477M006ATE0187111 |
Description | 470.UF 6.0V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code Y |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520Y477M006AHE018 | KEMET | 0 | 399-T520Y477M006AHE018TR-ND | kr.11.73394 | Parametric Equivalent |
| T520Y477M006AHE0187706 | KEMET | 0 | 399-T520Y477M006AHE0187706-ND | kr.13.01160 | Parametric Equivalent |
| T520Y477M006ATE018 | KEMET | 2.401 | 399-18112-1-ND | kr.18.51000 | Parametric Equivalent |
| T520Y477M006ATE0187622 | KEMET | 0 | 399-T520Y477M006ATE0187622TR-ND | kr.8.26052 | Parametric Equivalent |
| T520Y477M006ATE0187706 | KEMET | 0 | 399-T520Y477M006ATE0187706-ND | kr.9.10921 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.26052 | kr.4,130.26 |
| Unit Price without VAT: | kr.8.26052 |
|---|---|
| Unit Price with VAT: | kr.10.32565 |






