T520Y477M006ATE0107706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.19848
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.72938

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.21.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.58884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.69983

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.23.39000
Datasheet
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520Y477M006ATE0107706

DigiKey Part Number
399-T520Y477M006ATE0107706-ND
Manufacturer
Manufacturer Product Number
T520Y477M006ATE0107706
Description
470.UF 6.0V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
470 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
Y
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520Y477M006AHE010KEMET0399-T520Y477M006AHE010TR-NDkr.13.19848Parametric Equivalent
T520Y477M006AHE0107706KEMET0399-T520Y477M006AHE0107706-NDkr.14.72938Parametric Equivalent
T520Y477M006ATE010KEMET0399-10364-1-NDkr.21.05000Parametric Equivalent
T520Y477M006ATE0107280KEMET0399-T520Y477M006ATE0107280TR-NDkr.9.58884Parametric Equivalent
T520Y477M006ATE01077NTKEMET0399-T520Y477M006ATE01077NT-NDkr.10.69983Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
120kr.10.69983kr.1,283.98
Unit Price without VAT:kr.10.69983
Unit Price with VAT:kr.13.37479