Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520Y157M010AHE025 | |
|---|---|
DigiKey Part Number | 399-T520Y157M010AHE025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520Y157M010AHE025 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y157M010AHE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code Y |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D157M010AHE025 | KEMET | 1.500 | 399-T520D157M010AHE025CT-ND | kr.15.15000 | Parametric Equivalent |
| T520D157M010AHE0257706 | KEMET | 0 | 399-T520D157M010AHE0257706-ND | kr.7.11388 | Parametric Equivalent |
| T520D157M010ATE025 | KEMET | 2.489 | 399-9779-1-ND | kr.14.01000 | Parametric Equivalent |
| T520D157M010ATE0254047 | KEMET | 0 | 399-T520D157M010ATE0254047TR-ND | kr.5.92092 | Parametric Equivalent |
| T520D157M010ATE0257706 | KEMET | 0 | 399-T520D157M010ATE0257706-ND | kr.6.43933 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.02464 | kr.6,512.32 |
| Unit Price without VAT: | kr.13.02464 |
|---|---|
| Unit Price with VAT: | kr.16.28080 |










